CK Chrome Vanadium Steel Pliers Long Nose Pliers, 170 mm Overall Length

RS Stock No.:
1044685
Mfr. Prt No.:
T3909 6
Brand:
CK
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
RS stock number 1044685
Product description CK Chrome Vanadium Steel Pliers Long Nose Pliers, 170 mm Overall Length
Manufacturer / Brand CK
Manufacturer part number T3909 6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Snipenose Pliers

Note

These tools are not guaranteed insulated and should not be used on or near energised systems. For suitable tools, see Electrically Insulated Safety tools also in this section.

A range of high quality, general purpose, engineers’ pliers and nippers
Induction hardened with a natural finish to ensure a long, reliable working life
Ergonomically designed bow handles provide maximum leverage and comfort
Shock resistant cutting jaws


Specifications

Attribute Value
Brand CK
Cutting Capacity 2.0 mm
Plier Type Long Nose Pliers
Tip Style Straight
Jaw Length 75 mm
Overall Length 170 mm
Material Chrome Vanadium Steel
Checking stock...
IDR
469,277.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1469,277.86
*price per unit indicative
"CK Chrome Vanadium Steel Pliers Long Nose Pliers, 170 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda