RS PRO Non Return Valve, 8mm Tube Outlet, 0 to 9.9 kgf/cm², 0 to 990kPa

RS Stock No.:
1442697
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1442697
Product description RS PRO Non Return Valve, 8mm Tube Outlet, 0 to 9.9 kgf/cm², 0 to 990kPa
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
RS stock number 1442697
Product description RS PRO Non Return Valve, 8mm Tube Outlet, 0 to 9.9 kgf/cm², 0 to 990kPa
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro Check Valves

Features and Benefits

• Suitable for low pressure applications
• Allows compressed air from one side to flow and blocks the inverse flow to protect and maintain the vacuum line
• Easily applied to low pressure piping
• Applicable fluid type, air (no other type of gas or liquid)
• Working pressure range 0 to 150 psi
• Working temperature range 0 to 60 °C


Specifications

Attribute Value
Brand RS PRO
Minimum Operating Temperature 0 °C
Inlet Connection Type Threaded
Threaded Inlet Thread Size 1/4 in
Maximum Operating Pressure 9.9 kgf/cm², 990 kPa
Maximum Operating Temperature +60 °C
Minimum Operating Pressure 0 kPa, 0 kgf/cm²
Threaded Inlet Gender Male
Tube Outlet Connection 8 mm
Threaded Inlet Thread Standard BSPT
Operating Pressure Range 0 to 9.9 kgf/cm², 0 to 990 kPa
Checking stock...
IDR
125,028.88
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
1125,028.88
*price per unit indicative
"RS PRO Non Return Valve, 8mm Tube Outlet, 0 to 9.9 kgf/cm², 0 to 990kPa" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda