Amphenol Socapex, SL 61Size 20 Straight Backshell, For Use With SL1 Series

RS Stock No.:
1787348
Mfr. Prt No.:
47378N
Brand:
Amphenol Socapex

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1787348
Product description Amphenol Socapex, SL 61Size 20 Straight Backshell, For Use With SL1 Series
Manufacturer / Brand Amphenol Socapex
Manufacturer part number 47378N

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Amphenol Socapex
Series SL 61
For Use With SL1 Series
Length 59.8 mm, 66.5 mm
IP Rating IP55
Gender Male to Female
Body Orientation Straight
Shell Size 20
Checking stock...
IDR
1,108,162.85
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,108,162.85
*price per unit indicative
"Amphenol Socapex, SL 61Size 20 Straight Backshell, For Use With SL1 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda