Straight 50Ω RF Adapter BNC Socket to SMA Plug 12.4GHz

RS Stock No.:
8884682
Mfr. Prt No.:
BU-P4290
Brand:
Mueller Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8884682
Product description Straight 50Ω RF Adapter BNC Socket to SMA Plug 12.4GHz
Manufacturer / Brand Mueller Electric
Manufacturer part number BU-P4290
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
RS stock number 8884682
Product description Straight 50Ω RF Adapter BNC Socket to SMA Plug 12.4GHz
Manufacturer / Brand Mueller Electric
Manufacturer part number BU-P4290

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Adaptors

Adaptors to facilitate interconnections between common connectors

Mueller BNC Adapter

Range of BNC adapters from Mueller provide the user with a reliable 50 or 75 Ohm adapter for a variety of coaxial applications. Adapter types include BNC to binding posts, Jack to Jack adapters, Plug to Jack adapters & BNC to Phono adapters plus many more.


Specifications

Attribute Value
Brand Mueller Electric
Operating Frequency 12.4 GHz
Adapter Type A BNC
Body Plating Gold
Impedance 50 Ω
Gender A Female
Length 26 mm
Gender B Male
Adapter Type B SMA
Adapter Type BNC Female to SMA Male
Contact Plating Gold
Polarity Normal
Contact Material Beryllium Copper
Body Orientation Straight
Checking stock...
IDR
199,500.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1199,500.78
*price per unit indicative
"Straight 50Ω RF Adapter BNC Socket to SMA Plug 12.4GHz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products