Huber+Suhner 50Ω Straight Through Hole, MMCX Connector , jack

RS Stock No.:
6127482
Mfr. Prt No.:
82_MMCX-50-0-1/111_NE
Brand:
Huber+Suhner

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6127482
Product description Huber+Suhner 50Ω Straight Through Hole, MMCX Connector , jack
Manufacturer / Brand Huber+Suhner
Manufacturer part number 82_MMCX-50-0-1/111_NE
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
RS stock number 6127482
Product description Huber+Suhner 50Ω Straight Through Hole, MMCX Connector , jack
Manufacturer / Brand Huber+Suhner
Manufacturer part number 82_MMCX-50-0-1/111_NE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

PCB Mounting Jack

HUBER+SUHNER MMCX

HUBER+SUHMNER MMCX connectors are designed to be used where the smallest possible dimensions have to be achieved. The reliable 'snap-on' coupling mechanism ensures the electrical parameters are consistently reproduced. The SMT connectors are suitable to all reflow-soldered SMT PCBs where impedance matching or screened signal transmission is necessary.

For applications from DC to 6GHz
Low RF leakage


Specifications

Attribute Value
Brand Huber+Suhner
Coaxial Connector Type MMCX Connector
Gender Female
Mounting Type Through Hole
Impedance 50 Ω
Termination Method Solder
Body Orientation Straight
Operating Frequency 0 to 6 GHz
Body Plating Gold over Nickel
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +155 °C
Contact Material Beryllium Copper
Contact Plating Gold over Enickel
Checking stock...
IDR
86,429.36
Out of stock
Price Each
Unit(s)Per Unit(IDR)
186,429.36
*price per unit indicative
"Huber+Suhner 50Ω Straight Through Hole, MMCX Connector , jack" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda