RS PRO Plastic Equipment case, 295 x 437 x 100mm

RS Stock No.:
4927842
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
RS stock number 4927842
Product description RS PRO Plastic Equipment case, 295 x 437 x 100mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

RS Pro Tekno Cases

RS Pro Tekno Cases offer a fusion of high-level functionality and modern design. RS Pro Tekno cases offer protection for sensitive products and combined with individual foam inlays and/or deep-drawn inserts guarantee a maximum protection and a practical arrangement of the content.

Features and Benefits

• Made of recyclable Polypropylene
• Shapely and solid locks
• Large decoration area for IML and screen printing
• Sturdy plug-in hinges
• Stable and robust case feet
• Ergonomic, convenient design handle
• Foam inserts
• Grey in colour
• Stacking feet to enable safe and easy stacking

Application Information

RS Pro Tekno Waterproof Cases are ideal for Medical Technology, Pharmaceutical, Dental, Measuring Instruments, Optics and Precision Mechanics sectors.


Specifications

Attribute Value
Brand RS PRO
Foam Yes
External Dimensions 295 x 437 x 100 mm
Colour Grey
Wheels No
External Depth 100 mm
Dividers No
Watertight or Waterproof No
Material PP
Material Type Plastic
Internal Width 434 mm
Lockable No
External Width 437 mm
Internal Height 289 mm
Internal Dimensions 289 x 434 x 97 mm
Internal Depth 97 mm
External Height 295 mm
Checking stock...
IDR
939,604.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1939,604.62
*price per unit indicative
"RS PRO Plastic Equipment case, 295 x 437 x 100mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda