RS PRO Digital Desktop Timer Black

RS Stock No.:
2355059
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2355059
Product description RS PRO Digital Desktop Timer Black
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
RS stock number 2355059
Product description RS PRO Digital Desktop Timer Black
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Stopwatch With External Switching Sockets

Introducing the three switch digital stopwatch from our trusted and reliable own brand RS PRO, a handy device used to measure time elapsed. This desk timer features three sockets, allowing the timer to be started and stopped externally with leads. This stopwatch also features three buttons, including stop or start, mode and a split, lap or reset option, allowing you to quickly and efficiently alternate with ease. The time is measured using a 1/100 second count up facility to 10 hours with lap and split options, including an accuracy within 0.5 second over a 10 hour period. This durable timer is enclosed in a tough wearing ABS case, ensuring protection in a range of environments.

Features and benefits

• 1/100 second count up facility to 10 hours, with lap and split options
• 3 sockets allowing the stopwatch to be operated externally via leads
• 3 clear and colour coded buttons offering start/stop, mode and split/lap/reset options
• A clear and precise display with digit heights of 14 and 11 mm, allowing you to view results clearly
• R6 (AA) battery operated
• Accuracy within 0.5 second over a 10 hour period
• Restart without reset function

Applications

Stopwatches are suitable for a wide range of applications that require a way of measuring the elapsed time of a task or activity. They are available as either digital or analogue devices, depending on the application required. These devices are commonly used in:
• Sporting events
• Competitions
• Tests and experiments
• Live events

Does this include a count down feature?

This stopwatch is ideal for recording time elapsed and does not include a countdown feature.

What batteries does this require?

This stopwatch from RS PRO operates using R6 (AA) batteries.

What is the maximum time achievable?

From starting the timer, the maximum time that is achievable is 10 hours.


Specifications

Attribute Value
Brand RS PRO
Power Source Battery
Maximum Time 10 h
Height 45 mm
Type Desk
Width 120 mm
Colour/Finish Black
Digital/Analogue Digital
Battery Type R6
Depth 100 mm
Case Material Plastic
Maximum Time Hours 10 h
Resolution 1/100 s
Checking stock...
IDR
681,155.66
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1681,155.66
*price per unit indicative
"RS PRO Digital Desktop Timer Black" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products