EAO E-Stop –

RS Stock No.:
7377041
Mfr. Prt No.:
51-259.025
Brand:
EAO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7377041
Product description EAO E-Stop -
Manufacturer / Brand EAO
Manufacturer part number 51-259.025
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
RS stock number 7377041
Product description EAO E-Stop -
Manufacturer / Brand EAO
Manufacturer part number 51-259.025

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

EAO Stop Switches, Series 51

EAO Stop Switch, Series 51 is a compact design stop switch with less than 19mm back panel depth. The Series 51 Stop Switch utilises a mono block design with an integral switch which minimises the back panel depth and offers an extremely rugged construction that protects the switch from damage. The series 51 Stop Switch has been tested beyond 100,000 actuations. Typical switch applications include medical diagnostic equipment, machine and process controls, hand held terminals, supermarket checkouts and many others.

APPROVALS : ENEC (EN61058-1), CSA, CB

Back panel depth of only 18.8 mm
Visible actuation status, twist to release
Attractive and ergonomic design
Protected to IP65 from the front


Specifications

Attribute Value
Brand EAO
Mounting Type Panel Mount
Push Button Colour Red
Cutout Diameter 16 mm
Contact Configuration DPST-2NC
Push Button Style Mushroom
IP Rating IP65
Push Button Actuation Maintained
Maximum AC Voltage 250 V
Maximum DC Voltage 250 V
Illuminated No
Body Material Plastic
Maximum Current 100 mA
Terminal Type PCB Pin
Checking stock...
IDR
714,405.79
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1714,405.79
*price per unit indicative
"EAO E-Stop -" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda