STMicroelectronics USBLC6-4SC6Y, TVS Diode, 6-Pin SOT-23

RS Stock No.:
1907658
Mfr. Prt No.:
USBLC6-4SC6Y
Brand:
STMicroelectronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1907658
Product description STMicroelectronics USBLC6-4SC6Y, TVS Diode, 6-Pin SOT-23
Manufacturer / Brand STMicroelectronics
Manufacturer part number USBLC6-4SC6Y
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
RS stock number 1907658
Product description STMicroelectronics USBLC6-4SC6Y, TVS Diode, 6-Pin SOT-23
Manufacturer / Brand STMicroelectronics
Manufacturer part number USBLC6-4SC6Y

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details


Specifications

Attribute Value
Brand STMicroelectronics
Diode Configuration Array
Maximum Clamping Voltage 17 V
Minimum Breakdown Voltage 6 V
Mounting Type Surface Mount
Package Type SOT-23
Maximum Reverse Stand-off Voltage 5.25 V
Pin Count 6
Maximum Peak Pulse Current 5 A
ESD Protection Yes
Number of Elements per Chip 1
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +150 °C
Height 1.3 mm
Width 1.75 mm
Dimensions 3.05 x 1.75 x 1.3 mm
ESD Voltage 25 kV
Automotive Standard AEC-Q101
Capacitance 330 pF
Length 3.05 mm
Checking stock...
IDR
90,205.40
Out of stock
Price Reel (1 Reel of 25)
Reel(s)Per Reel(IDR)Per Unit(IDR)
190,205.403,608.22
*price per unit indicative
"STMicroelectronics USBLC6-4SC6Y, TVS Diode, 6-Pin SOT-23" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda