STMicroelectronics STM32 Nucleo-32 MCU Development Board NUCLEO-L432KC

RS Stock No.:
1438574
Mfr. Prt No.:
NUCLEO-L432KC
Brand:
STMicroelectronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1438574
Product description STMicroelectronics STM32 Nucleo-32 MCU Development Board NUCLEO-L432KC
Manufacturer / Brand STMicroelectronics
Manufacturer part number NUCLEO-L432KC
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
RS stock number 1438574
Product description STMicroelectronics STM32 Nucleo-32 MCU Development Board NUCLEO-L432KC
Manufacturer / Brand STMicroelectronics
Manufacturer part number NUCLEO-L432KC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

STM32L4 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics

The STM32L4 series of ultra-low-power microcontrollers deliver 100DMIPS based on its ARM® Cortex®-M4 core with Floating Point Unit (FPU) and ST ART Accelerator™ at 80MHz.
STM32L4 microcontrollers offer dynamic voltage scaling to balance power consumption with processing demand, low-power peripherals available in Stop mode, safety and security features.

NUCLEO-L432KC Nucleo-32 Development Board

The NUCLEO-L432KC is a Nucleo-32 development board featuring the ultra-low power STM32L432KCU6 microcontroller. It enables you to prototype and develop ideas using the STM32 MCU, choosing from different combinations of performance, power consumption and features. The board comes with the STM32 comprehensive software HAL library with various packaged software examples. You will also have direct access to the ARM mbed™ on-line resources.

Up to 1MB Flash Memory
LCD 8x40 or 4x44 with step-up converter
USB OTG 2.0 full-speed

What’s on-board?
• STM32L432KCU6 80MHz Cortex-M4F core microcontroller
• 256KB Flash memory
• 64KB SRAM
• Adaptive real-time accelerator (ART Accelerator™) allowing 0-wait state execution from Flash memory
• Ultra-low-power microcontroller with FlexPowerControl
• True random number generator
• CRC calculation unit
• 96-bit unique ID
• Real-Time Clock and Calendar
• Up to 3 capacitive sensing channels
• Serial communications: USART, SPI, I²C, USB, SAI, CAN, SWPMI, IRTIM
• Quad SPI memory interface
• ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability
• 3 x LEDs: Power LED, USB communication, User LED
• Reset pushbutton
• Arduino Nano connectivity support
• Flexible board power supply: USB or External
• ARM mbed Enabled (mbed.org)


Specifications

Attribute Value
Brand STMicroelectronics
Device Core ARM Cortex M4F
Kit Name STM32 Nucleo-32
Classification Development Board
Technology MCU
Processor Part Number STM32L432KCU6
Processor Type MCU
Processor Family Name STM
Checking stock...
IDR
216,492.96
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1216,492.96
*price per unit indicative
"STMicroelectronics STM32 Nucleo-32 MCU Development Board NUCLEO-L432KC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products