STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F746ZG
- RS Stock No.:
- 9173772
- Mfr. Prt No.:
- NUCLEO-F746ZG
- Brand:
- STMicroelectronics

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 9173772 |
| Product description | STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F746ZG |
| Manufacturer / Brand | STMicroelectronics |
| Manufacturer part number | NUCLEO-F746ZG |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9173772 |
| Product description | STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F746ZG |
| Manufacturer / Brand | STMicroelectronics |
| Manufacturer part number | NUCLEO-F746ZG |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
The STM32F7 microcontrollers feature ST’s ART Accelerator™ as well as an L1 cache and deliver the maximum theoretical performance of the ARM Cortex-M7 core, regardless if code is executed from embedded Flash or external memory. Typical performance figures: 1082 CoreMark / 462 DMIPS at 216MHz clock frequency.
NUCLEO-F746ZG Nucleo-144 Development Board
This STM32 Nucleo-144 development board provides a cost-effective and flexible way for users to build prototypes with the STM32F746ZGT6 microcontroller. The Zio connector, which is an extension of Arduino Uno, provides access to more peripherals and with the ST morpho headers expands the functionality with a choice of Shields.
The integrated ST-LINK/V2-1 debugger/programmer comes with the STM32 comprehensive software HAL library, software examples, as well as direct access to the ARM mbed on-line resources. Supported by wide choice of Integrated Development Environments (IDEs) including IAR, Keil, GCC-based and ARM mbed.
AXI and multi-AHB bus matrixes for interconnecting core, peripherals and memories
Double-Precision Floating-Point maths unit on some variants
Up to 16KB +16KB of I-cache and D-cache
Up to 2MB of embedded Flash memory, with Read-While-Write capability on certain devices
Up to 512KB of data memory, including up to 128KB of Tightly-Coupled Memory for Data (DTCM) for Stacks, Heaps
16KB of Tightly-Coupled Memory for Instructions (ITCM) for time-critical routines
4KB of backup SRAM to keep data in the lowest power modes
Peripheral speed is independent from CPU speed (dual clock support)
Protected code execution feature (PC-ROP) on some variants
Power Efficiency: 7 CoreMark/mW at +1.8Vdc
Features and Benefits
- STM32F746ZGT6 216MHz Cortex-M7 core microcontroller with 1MB Flash memory, 320KB SRAM
- Adaptive real-time accelerator (ART Accelerator™) allowing 0-wait state execution from Flash memory
- LCD-TFT controller up to XGA resolution with dedicated Chrom-ART Accelerator™
- 8- to 14-bit parallel camera interface up to 54MB/s
- Full access to all GPIO with ST Zio connector (Arduino Uno v3 connectivity support)
-ST morpho extension pin headers for access to all GPIO
- ST-LINK/V2-1 debugger/programmer with SWD connector
- Up to 25 serial communication interfaces: USART, IrDA, I²C, SPI, LIN, CAN, USB, I²S, SDIO, HDMI-CEC, S/PDIF-Rx, Ethernet
- Flexible board power supply
- USB OTG or FS Device with micro-AB connector
- True random number generator
- CRC calculation unit
- RTC with subsecond accuracy and hardware calendar
- 96-bit unique ID
- 3 x LEDs: Power LED, USB communication, User LED
- User and Reset pushbuttons
- 32.768 KHz crystal oscillator
- ARM mbed Enabled (mbed.org)
The STM32F7 microcontrollers feature ST’s ART Accelerator™ as well as an L1 cache and deliver the maximum theoretical performance of the ARM Cortex-M7 core, regardless if code is executed from embedded Flash or external memory. Typical performance figures: 1082 CoreMark / 462 DMIPS at 216MHz clock frequency.
AXI and multi-AHB bus matrixes for interconnecting core, peripherals and memories
Double-Precision Floating-Point maths unit on some variants
Up to 16KB +16KB of I-cache and D-cache
Up to 2MB of embedded Flash memory, with Read-While-Write capability on certain devices
Up to 512KB of data memory, including up to 128KB of Tightly-Coupled Memory for Data (DTCM) for Stacks, Heaps
16KB of Tightly-Coupled Memory for Instructions (ITCM) for time-critical routines
4KB of backup SRAM to keep data in the lowest power modes
Peripheral speed is independent from CPU speed (dual clock support)
Protected code execution feature (PC-ROP) on some variants
Power Efficiency: 7 CoreMark/mW at +1.8Vdc
Applications
Test and Measurement and Industrial
Specifications
| Attribute | Value |
| Brand | STMicroelectronics |
| Kit Name | STM32 Nucleo-144 |
| Processor Type | MCU |
| Classification | Development Board |
| Processor Part Number | STM32F746ZGT6 |
| Processor Family Name | STM |
| Technology | MCU |
| Device Core | ARM Cortex M7 |