3M Tapered Square PUR Self Adhesive Feet, 20.5mm diameter x 7.6mm height

RS Stock No.:
2629580
Mfr. Prt No.:
SJ5023 BLACK
Brand:
3M

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2629580
Product description 3M Tapered Square PUR Self Adhesive Feet, 20.5mm diameter x 7.6mm height
Manufacturer / Brand 3M
Manufacturer part number SJ5023 BLACK
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
RS stock number 2629580
Product description 3M Tapered Square PUR Self Adhesive Feet, 20.5mm diameter x 7.6mm height
Manufacturer / Brand 3M
Manufacturer part number SJ5023 BLACK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Self-adhesive Feet

Flexible polyurethane feet suitable for indoor and limited outdoor applications.

Adhesive Bumpers

The 3M range of Bumpon protective moulded shapes are pressure-sensitive, adhesive-backed polyurethane products, offering a high friction coefficient and fast application. The Bumpon range can be used as feet, stops, spacers, and protectors in many applications. These 3M protective bumpon's are made from urethane, a resilient and durable elastomer. The pressure sensitive adhesive is protected with a release liner which allows easy application.

Excellent skid resistance with a high coefficient of friction and excellent resistance to moving and staining
Temperature range -34°C to +65°C
Long ageing resiliency and will not crack or harden
Ideal for use on: glass, aluminium, stainless steel, acrylic plastic, polyethylene, polystyrene, ABS, polypropylene and polycarbonate
To ensure maximum adhesion, surfaces must be clean, dry and well unified

LF223528-10

Specifications

Attribute Value
Brand 3M
Shape Tapered Square
Thickness 7.6 mm
Colour Black
Diameter 20.5 mm
Material PUR
Maximum Operating Temperature +66 °C
Minimum Operating Temperature -34 °C
Series SJ-5000
Checking stock...
IDR
177,788.55
Out of stock
Price Bag (1 Bag of 36)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1177,788.554,938.57
*price per unit indicative
"3M Tapered Square PUR Self Adhesive Feet, 20.5mm diameter x 7.6mm height" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda