Amphenol, K 3.5 mm Cable Mount Stereo Plug, 3Pole

RS Stock No.:
8138869
Mfr. Prt No.:
KS3PB-AU
Brand:
Amphenol Industrial
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
RS stock number 8138869
Product description Amphenol, K 3.5 mm Cable Mount Stereo Plug, 3Pole
Manufacturer / Brand Amphenol Industrial
Manufacturer part number KS3PB-AU

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Amphenol Jack Connectors

A concise range of jack connectors from Amphenol, featuring 1/4inch M Series, 3.5mm K series and others, in stereo and mono versions, ideal for many audio applications.

6.35mm (1/4") jack

3.5mm K Series Jack Plugs

Brought to you by Amphenol, 3.5 mm stereo jack plugs from Amphenol K-Series of audio connectors, offered in satin nickel and black nickel versions. Suitable for many applications that require a high quality 3.5 mm stereo jack plug. All models are highly reliable and excellent quality.

Features & Benefits

Suits cable 2.5 mm to 5 mm OD
Robust diecast metal shell
Flexible grommet for cable protection


Specifications

Attribute Value
Brand Amphenol Industrial
Termination Method Solder
Type Stereo
Colour Black
No of Poles/ Way 3
Contact Plating Gold
Size 3.5 mm
Body Orientation Straight
Gender Male
Mounting Type Cable Mount
Checking stock...
IDR
94,401.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
194,401.00
*price per unit indicative
"Amphenol, K 3.5 mm Cable Mount Stereo Plug, 3Pole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda