Texas Instruments, LM2676S-ADJ/NOPBStep-Down Switching Regulator, 1-Channel 3A Adjustable 7-PinD2PAK

RS Stock No.:
5335121
Mfr. Prt No.:
LM2676S-ADJ/NOPB
Brand:
Texas Instruments

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5335121
Product description Texas Instruments, LM2676S-ADJ/NOPBStep-Down Switching Regulator, 1-Channel 3A Adjustable 7-PinD2PAK
Manufacturer / Brand Texas Instruments
Manufacturer part number LM2676S-ADJ/NOPB
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
RS stock number 5335121
Product description Texas Instruments, LM2676S-ADJ/NOPBStep-Down Switching Regulator, 1-Channel 3A Adjustable 7-PinD2PAK
Manufacturer / Brand Texas Instruments
Manufacturer part number LM2676S-ADJ/NOPB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

SIMPLE SWITCHER® Regulators, Texas Instruments

Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.

SIMPLE SWITCHER® Step-Down Regulators, LM267x Series


Specifications

Attribute Value
Brand Texas Instruments
Maximum Output Current 3 A
Maximum Output Voltage 37 V
Regulator Function Buck Controller
Minimum Output Voltage 1.2 V
Minimum Input Voltage 8 V
Maximum Input Voltage 40 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 7
Package Type D2PAK (TO-263)
Switching Regulator Yes
Minimum Operating Temperature -40 °C
Maximum Switching Frequency 260 kHz
Height 4.57 mm
Efficiency 88 %
Dimensions 10.16 x 8.64 x 4.57 mm
Maximum Operating Temperature +125 °C
Length 10.16 mm
Width 8.64 mm
Checking stock...
IDR
86,639.14
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
186,639.14
*price per unit indicative
"Texas Instruments, LM2676S-ADJ/NOPBStep-Down Switching Regulator, 1-Channel 3A Adjustable 7-PinD2PAK" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda