RS PRO 2 Tread Steel Steps 0.49m Platform Height, Silver Grey

RS Stock No.:
8776815
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
RS stock number 8776815
Product description RS PRO 2 Tread Steel Steps 0.49m Platform Height, Silver Grey
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Folding Step Ladders

Introducing folding step ladders from RS PRO, a range of high quality and convenient step ladders ideal for use in a wide range of environments. This range of step ladders are the perfect solution for gaining extra height to access areas out of reach. The step ladders feature a steel framework construction complete with a soft and comfortable handle and plastic floor protectors. The treads (steps) feature non-slip ribbed rubber providing extra grip and stability for the user when in use. The steps can also be easily folded for convenience, allowing them to be stored in a cupboard to save space in areas with limited space. This range of folding step ladders from RS PRO are ideal use in a range of applications and are available in tread sizes 2, 3 and 4.

Features and benefits

  • Available in 2, 3 and 4 tread steps

  • Non-slip tread for extra grip and stability

  • Working load of up to 150kg

  • Steel Construction for strength and durability

  • Rubber handle on top bar for comfort and grip

  • Non-slip ribbed rubber treads to help you climb more safely

  • Foldable design to save space and store with ease

Application

Folding step ladders are a lightweight and portable solution for providing an extra height boost in a range of environments, allowing the user to access areas out of reach. They often feature anti-slip rubber feet and treads to provide stability and additional safety. The compact folding design makes them ideal for use in DIY applications and areas such as:

  • Home

  • Office

  • Garage

  • Workshop

  • Store room

FAQs

What sizes are available?

What is the platform height?

  • 2 Tread: 490mm

  • 3 Tread: 710mm

  • 4 Tread: 930mm


Specifications

Attribute Value
Brand RS PRO
Overall Height 0.775 m
Colour Silver Grey
Material Steel
Number of Steps 2
Platform Height 0.49 m
Checking stock...
IDR
1,941,933.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,941,933.46
*price per unit indicative
"RS PRO 2 Tread Steel Steps 0.49m Platform Height, Silver Grey" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda