RS PRO HSS Step Drill Bit 6mm x 40mm

RS Stock No.:
0232490
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
RS stock number 0232490
Product description RS PRO HSS Step Drill Bit 6mm x 40mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

ISO Step Drills, Individual & Set

Supplied individually and as a 3 piece set
Designed for cutting ISO hole sizes in materials with a thickness of up to 3mm
Suitable for use with industrial power drills, bench or pedestal drills


Specifications

Attribute Value
Brand RS PRO
Drill Bit Type Step Drill Bit
Maximum Drilling Thickness 3 mm
Minimum Head Size 6 mm
Maximum Head Size 40 mm
Material HSS
Number of Steps 15
Checking stock...
IDR
1,863,895.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,863,895.30
*price per unit indicative
"RS PRO HSS Step Drill Bit 6mm x 40mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda