STEP-DOWN SWITCHING REGULATOR CONTROLLER

RS Stock No.:
8225853
Mfr. Prt No.:
LTC3851AEMSE#PBF
Brand:
Analog Devices

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8225853
Product description STEP-DOWN SWITCHING REGULATOR CONTROLLER
Manufacturer / Brand Analog Devices
Manufacturer part number LTC3851AEMSE#PBF
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
RS stock number 8225853
Product description STEP-DOWN SWITCHING REGULATOR CONTROLLER
Manufacturer / Brand Analog Devices
Manufacturer part number LTC3851AEMSE#PBF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Step-Down (Buck) Regulators, External Power Switch Buck Controllers, Linear Technology

Linear Technology's external power switch buck controller covers a range of input and output voltages, with current-mode and voltage-mode topologies. LTC’s Step down dc-dc controllers function in a variety of applications including Cellular phones, wireless modems, portable computers, battery powered equipment, automotive and heavy equipment and Industrial control systems.

Some devices may feature:
Multiphase operation and output tracking
Easy synchronization to external clocks


Specifications

Attribute Value
Brand Analog Devices
Output Type Adjustable
Length 4.04 mm
Number of Outputs 1
Maximum Input Voltage 38 V
Height 0.86 mm
Width 3 mm
Dimensions 4.039 x 3 x 0.86 mm
Pin Count 16
Maximum Switching Frequency 810 kHz
Minimum Input Voltage 4 V
Switching Regulator Yes
Regulator Function Step Down
Package Type MSOP
Maximum Operating Temperature +125 °C
Maximum Output Voltage 5.5 V
Line Regulation 0.02 %/V
Load Regulation 0.2 %
Minimum Output Voltage 0.8 V
Minimum Operating Temperature -40 °C
Maximum Output Current 75 µA
Mounting Type Surface Mount
Checking stock...
IDR
131,741.84
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1131,741.8465,870.92
*price per unit indicative
"STEP-DOWN SWITCHING REGULATOR CONTROLLER" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda