RS PRO White Toe Capped Safety Shoes, UK 9

RS Stock No.:
1469010
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
RS stock number 1469010
Product description RS PRO White Toe Capped Safety Shoes, UK 9
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro FW81 Slip-On Safety Shoes

The classically styled RS Pro FW81 Slip-On Safety Shoe has a simple, minimal design making it practical, safe and durable. Features include steel toe caps, a slip and oil resistant PU outsole which resists temperatures up to 200°C and a water resistant microfibre upper. Anti-static with an energy absorbing heel. Machine washable at 30°C.


Specifications

Attribute Value
Brand RS PRO
Closure Type Pull/Slip On
Upper Material Microfibre
Series FW81
Anti-Static Yes
Anti-Slip Yes
Safety Toe Yes
Water Resistant Yes
Shoe Size UK 9
Safety Rating EN ISO 20345 S2
Colour White
Safety Toe Type Steel
Checking stock...
IDR
758,459.59
IDR
666,785.73
Out of stock
Price PairYou save IDR 91,673.86 (12.1%)
Unit(s)Per Unit(IDR)
1666,785.73
*price per unit indicative
"RS PRO White Toe Capped Safety Shoes, UK 9" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products