RS PRO 500mm Steel Metric Ruler

RS Stock No.:
8771785
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
RS stock number 8771785
Product description RS PRO 500mm Steel Metric Ruler
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

RS PRO Straight Edge

What is an Engineers Straight Edge?

The RS PRO Straight Edge is a hand tool which is used as a measuring device, known for its extreme accuracy to either draw a straight line or to ensure that a surface is flat.

What is a Straight Edge used for?

They are frequently used to check that a machines surface is flat, such as a mating machine, where this is an essential requirement. They can be used as an aid for drawing, cutting or creating a very precise line. They can also be used to check or calibrate the accuracy of other tools that need to have straight edges.

They don’t have any markings or scales, but they do all have at least one precision edge that is straight. Due to the thickness and design our Straight Edge retains both shape and accuracy, whilst remaining easy to handle and use.

They are available in different lengths dependent upon your requirements and the needs for this particular tool.

Features and Benefits

• Made from Steel
• Different lengths
• Very accurate and easy to use
• Deviation of flatness to DIN874/2 & VDI/VDE/DGQ2618
• Marked with supporting points on side face
• Both working surfaces and side faces are fine ground
• All edges are individually marked with a serial number

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Width 30 mm
Folding No
Imperial or Metric Metric
Material Steel
Length 500 mm
Checking stock...
IDR
1,720,300.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,720,300.89
*price per unit indicative
"RS PRO 500mm Steel Metric Ruler" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda