RS PRO 1 Tread Steel Kick Step 0.255m Platform Height

RS Stock No.:
7898488
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
RS stock number 7898488
Product description RS PRO 1 Tread Steel Kick Step 0.255m Platform Height
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS PRO Steel Step Stool

These compact and lightweight step stools from RS PRO are the perfect solution for gaining a height boost to assist with accessing areas slightly out of reach. The steps are manufactured from steel and include anti-slip rubber feet and ribbed rubber treads, providing a highly durable, safe and stable platform to stand on. The compact design makes the steps ideal for use in the home and can be stored with ease, making them ideal for use in areas with limited space.

Features and benefits

  • Available as either 1 tread or 2

  • Lightweight yet durable design

  • Steel construction offering excellent durability

  • Anti-slip rubber feet and treads ensuring user safety and stability

  • Ideal for use in a range of environments

Application

Lightweight and compact steps are perfect for providing an extra height boost in a range of environments, allowing the user to access areas out of reach. They often feature anti-slip rubber feet and treads to provide stability and additional safety. The compact design makes them ideal for use in DIY applications and areas such as:

  • Home

  • Office

  • Garage

  • Workshop

  • Store room

FAQs

What sizes are available?

These step stools are available in either:

What is the max weight load?

The max safe working load for these step stools is 150kg.


Specifications

Attribute Value
Brand RS PRO
Platform Height 0.255 m
Material Steel
Number of Steps 1
Weight 2.2 kg
Overall Height 0.255 m
Checking stock...
IDR
928,800.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1928,800.95
*price per unit indicative
"RS PRO 1 Tread Steel Kick Step 0.255m Platform Height" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products