RS PRO Single Tube Clamp

RS Stock No.:
4141486
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
RS stock number 4141486
Product description RS PRO Single Tube Clamp
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand RS PRO
Clamp Spacing 1.5 m
Body Material PP
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +90 °C
Number of Tubes Held Single
For Tube Outside Diameter 25 mm
Maximum Tube Outer Diameter 25 mm
Checking stock...
IDR
270,091.75
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1270,091.7554,018.35
*price per unit indicative
"RS PRO Single Tube Clamp" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda