JSP Carabiner

RS Stock No.:
8610478
Mfr. Prt No.:
FAR0902
Brand:
JSP
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
RS stock number 8610478
Product description JSP Carabiner
Manufacturer / Brand JSP
Manufacturer part number FAR0902

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

Kits & Equipment

Steel Screw Gate Karabiner

Karabiner with screw made of steel
Opening 18 mm
Oval shaped made of round Steel Bar
Self closing & manual locking
Locking by screw locking nut
Alloy Steel
Breaking strength 23 kN
Weight 160 g


Specifications

Attribute Value
Brand JSP
Product Type Carabiner
Checking stock...
IDR
200,549.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1200,549.68
*price per unit indicative
"JSP Carabiner" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda