RS PRO Chrome Offset Ring Spanner, 17 x 19 mm
- RS Stock No.:
- 4953908
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
RS stock number | 4953908 |
Product description | RS PRO Chrome Offset Ring Spanner, 17 x 19 mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 3, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS Pro Ring Spanner
RS Pro Ring Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. High-quality materials allow safe operation, even at the high torques.
Features and Benefits
• Manufactured to ANSI standard from Chrome Vanadium Steel with a bright Chrome finish
• Metric sizes
Specifications
Attribute | Value |
Brand | RS PRO |
Finish | Chrome |
Material | Chrome Vanadium Steel |
Spanner Type | Ring Spanner |
Overall Length | 270 mm |
Double Ended | Yes |
Offset | Yes |
Imperial or Metric | Metric |
Size | 17 x 19 mm |
Metric Size | 17 mm, 19 mm |