Steel Mechanical Brushed Code Lock

RS Stock No.:
6879874
Mfr. Prt No.:
CL610BS
Brand:
Codelock
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
RS stock number 6879874
Product description Steel Mechanical Brushed Code Lock
Manufacturer / Brand Codelock
Manufacturer part number CL610BS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Codelocks with lever handles have been designed to control accesses to certain areas or safeguarding confidential and dangerous materials.
The CL 600 Locks are perfect to be used for any heavy duty range with full size lever handles, allowing use as the primary lock on most doors, particularly in high traffic situations.
Whenever there is a requirement to retrofit, new install or upgrade, digital locks are made to suit all these needs.


Specifications

Attribute Value
Brand Codelock
Housing Width 58 mm
Operating Mechanism Mechanical
Maximum Door Thickness 60 mm
Finish Brushed
Minimum Door Thickness 35 mm
Material Steel
Checking stock...
IDR
5,341,418.36
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,341,418.36
*price per unit indicative
"Steel Mechanical Brushed Code Lock" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda