LAG Fixed Castor Wheel, 60kg Capacity, 80mm Wheel

RS Stock No.:
6948721
Mfr. Prt No.:
12454
Brand:
LAG

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6948721
Product description LAG Fixed Castor Wheel, 60kg Capacity, 80mm Wheel
Manufacturer / Brand LAG
Manufacturer part number 12454
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
RS stock number 6948721
Product description LAG Fixed Castor Wheel, 60kg Capacity, 80mm Wheel
Manufacturer / Brand LAG
Manufacturer part number 12454

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Rubber Tyre, Steel Hub, Medium Duty, Series M22 - Plate Mounted

Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.

Black, non-marking rubber tyre
Electro-zinc plated white passivate pressed steel frame
RoHS compliant
Roller hub bearing
Hardness: 85 ±5, Shore A
Wheel series B


Specifications

Attribute Value
Brand LAG
Wheel Diameter 80 mm
Load Capacity 60 kg
Overall Height 106 mm
Wheel Width 25 mm
Fixing Plate Dimensions 102 x 83 mm
Mounting Type Plate
Rotation Fixed
Application Industrial
Tyre Material Rubber
Includes Brake No
Fixing Centres 80 x 60 mm
Weight Class Light Duty
Features Non-Marking
Number of Fixing Holes 4
Fixing Hole Size 8 mm
Hub Bearing Type Roller Bearing
Hub Material Steel
Checking stock...
IDR
163,733.29
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1163,733.29
*price per unit indicative
"LAG Fixed Castor Wheel, 60kg Capacity, 80mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products