Schneider Electric Harmony XVB Red Incandescent, LED Beacon, 250 V, Steady, Base Mount

RS Stock No.:
6091002
Mfr. Prt No.:
XVBL34
Brand:
Schneider Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6091002
Product description Schneider Electric Harmony XVB Red Incandescent, LED Beacon, 250 V, Steady, Base Mount
Manufacturer / Brand Schneider Electric
Manufacturer part number XVBL34
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
RS stock number 6091002
Product description Schneider Electric Harmony XVB Red Incandescent, LED Beacon, 250 V, Steady, Base Mount
Manufacturer / Brand Schneider Electric
Manufacturer part number XVBL34

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Schneider XVBL Beacons

The Schneider Harmony XVBL beacons are visual signalling units that offer 360 degree visibility and are used for indicating the various states of operation for a device or installation, such as: start, stop machine, no material, call technical staff, and fault signalling.

Note

Bulbs are not supplied and will need to be ordered separately (BA 15d base fitting)

SUPPLIED_WITH : a base unit with a removable terminal block and bo

APPROVALS : CSA C22-2 no14, UL 508, CCC, GOST.

Steady or flashing light
Amber, blue, clear, green, red or yellow units
LED or incandescent lamp must be ordered separately
Made from polycarbonate
For indoor use only
IP65 rated


Specifications

Attribute Value
Brand Schneider Electric
Bulb Type Incandescent, LED
Height 139 mm
Maximum Temperature +50 °C
Supply Voltage 250 V
Lens Colour Red
Light Effect Steady
IP Rating IP65
Minimum Temperature -25 °C
Series Harmony XVB
Mounting Style Base Mount
Base Diameter 70 mm
Lamp Included No
Checking stock...
IDR
1,665,338.53
IDR
872,684.80
Out of stock
Price EachYou save IDR 792,653.73 (47.6%)
Unit(s)Per Unit(IDR)
1872,684.80
*price per unit indicative
"Schneider Electric Harmony XVB Red Incandescent, LED Beacon, 250 V, Steady, Base Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda