Alpha Wire PTFE Natural Cable Sleeve, 0.81mm Diameter, 30m Length
- RS Stock No.:
- 8203654
- Mfr. Prt No.:
- TFT25022 NA005
- Brand:
- Alpha Wire

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8203654 |
| Product description | Alpha Wire PTFE Natural Cable Sleeve, 0.81mm Diameter, 30m Length |
| Manufacturer / Brand | Alpha Wire |
| Manufacturer part number | TFT25022 NA005 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
STANDARD WALL TEFLON tubing TFT-250 Range
STANDARD WALL TEFLON improving the reliability of cable harnesses.
Provides a heat and abrasion resistant wire insulator
Abrasion resistance
Excellent dielectric properties
Oil resistant
PTFE material
Specifications
| Attribute | Value |
| Brand | Alpha Wire |
| Sleeve Diameter | 0.81 mm |
| Colour | Natural |
| Material | PTFE |
| Sleeve Length | 30 m |
| Braided | No |
| Minimum Cable Diameter | 0.63 mm |
| Maximum Cable Diameter | 0.81 mm |
| Minimum Operating Temperature | -75 °C |
| Maximum Operating Temperature | +260 °C |
| Dielectric Strength | 55.118 kV/mm |
| Wall Thickness | 0.3 mm |