Noga HSS N80 For Deburring

RS Stock No.:
2446723
Mfr. Prt No.:
N80
Brand:
Noga
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
RS stock number 2446723
Product description Noga HSS N80 For Deburring
Manufacturer / Brand Noga
Manufacturer part number N80

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IL


Product Details

Double Burr

A deburring tool designed to simultaneously debur both sides of sheet metal, indispensable for machinists and sheet metal workers.

Cutters adjustable for any thickness between 1 → 12mm
Ideal for deburring the edges of blocks of virtually all metals
Each tool is supplied fitted with a strong hand guard and a set of N80 standard blades
Blades can be rotated and turned over to prolong their effective cutting life
For replacement blade see RS 244-6723


Specifications

Attribute Value
Brand Noga
Model N80
Blade Material HSS
Maximum Capacity 12.0 mm
Minimum Capacity 0.0 mm
Blade Use Deburring
Checking stock...
IDR
1,498,878.10
Out of stock
Price Box (1 Box of 10)
Box(s)Per Box(IDR)Per Unit(IDR)
11,498,878.10149,887.81
*price per unit indicative
"Noga HSS N80 For Deburring" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products