Murata Power Solutions Digital Voltmeter, LED Display 3.5-Digits
- RS Stock No.:
- 1764064
- Mfr. Prt No.:
- DMS-20PC-0-GS-C
- Brand:
- Murata Power Solutions

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1764064 |
| Product description | Murata Power Solutions Digital Voltmeter, LED Display 3.5-Digits |
| Manufacturer / Brand | Murata Power Solutions |
| Manufacturer part number | DMS-20PC-0-GS-C |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
LED 8 to 10mm Digit Height
9.4mm, 3.5 Digit, Sealed Sub-miniature
Panel/PCB mounting
Epoxy encapsulated 12-pin DIP
Splash proof
Optional bezel with gasket available
Auto-polarity
’Display Enable’ function permits power-down mode
Over-range indication
Dimensions: H22.4 x W35.1 x D18.47mm
Panel cut-out: 34 x 22 mm
Depth behind panel: 17.45 mm
Specifications
| Attribute | Value |
| Brand | Murata Power Solutions |
| Number of Digits | 3.5 |
| Cutout Height | 22 mm |
| Cutout Width | 34 mm |
| Depth | 17.45 mm |
| Meter Type | Voltmeter |
| Display Type | LED |
| Analogue Effect | Digits Only |