EDAC 516 90 Way D-sub Connector Socket

RS Stock No.:
0779914
Mfr. Prt No.:
516-090-000-402
Brand:
EDAC
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
RS stock number 0779914
Product description EDAC 516 90 Way D-sub Connector Socket
Manufacturer / Brand EDAC
Manufacturer part number 516-090-000-402

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

L259956-01

Specifications

Attribute Value
Brand EDAC
Number of Contacts 90
Gender Female
Body Orientation Straight
Current Rating 8.5 A
Length 69.04 mm
Width 31.34 mm
Depth 106.55 mm
Dimensions 69.04 x 31.34 x 106.55 mm
Series 516
Minimum Operating Temperature -65 °C
Maximum Operating Temperature +105 °C
Contact Plating Gold
Contact Material Phosphor Bronze
Checking stock...
IDR
218,485.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1218,485.87
*price per unit indicative
"EDAC 516 90 Way D-sub Connector Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda