Electrolube 10m Desoldering Braid, Width 2mm

RS Stock No.:
0561050
Mfr. Prt No.:
561050
Brand:
Electrolube

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0561050
Product description Electrolube 10m Desoldering Braid, Width 2mm
Manufacturer / Brand Electrolube
Manufacturer part number 561050
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
RS stock number 0561050
Product description Electrolube 10m Desoldering Braid, Width 2mm
Manufacturer / Brand Electrolube
Manufacturer part number 561050

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Standard De-solder Wick

Finely woven pure copper braid, quickly removes excess material during hand soldering rework.

Wick & Braid

Braid is rigid to prevent unwanted flexing, absorbent and will not unravel when bit pressure is placed upon it
Flux is a synthetic, non-corrosive medium which will not attack joints
Ideal for component extraction, solder bridge removal and improving appearance
Braid thickness 0.432mm ± 0.025mm


Specifications

Attribute Value
Brand Electrolube
Width 2 mm
Length 10 m
Checking stock...
IDR
201,074.13
Out of stock
Price Reel
Unit(s)Per Unit(IDR)
1201,074.13
*price per unit indicative
"Electrolube 10m Desoldering Braid, Width 2mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda