Legris Brass Manual Ball Valve 1/4 in BSPP 2 Way
- RS Stock No.:
- 0439329
- Mfr. Prt No.:
- 0402 07 13
- Brand:
- Legris

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0439329 |
| Product description | Legris Brass Manual Ball Valve 1/4 in BSPP 2 Way |
| Manufacturer / Brand | Legris |
| Manufacturer part number | 0402 07 13 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Ball Valve, Standard, Padlockable and Panel Mount
These nickel plated brass ball valves have seals designed to remove scale deposits with each operation. The polished brass ball is sealed on both sides by nylon ring seals that are supported by compensating nitrile ’O’ rings. This arrangement keeps the seal in contact with the ball, preventing leakage should seal wear occur. A single threaded insert forms part of the valve body, maintaining the required seal compression and allowing the valve to be disassembled easily for inspection.
Quarter-turn Valve, Standard
Specifications
| Attribute | Value |
| Brand | Legris |
| Attachment Type | Threaded |
| Threaded Connection | 1/4 in BSPP |
| Body Material | Brass |
| Thread Size | 1/4 in |
| Safe for Use With | Water |
| Maximum Working Pressure | 40 bar |
| Connection Size mm | 8 mm |
| Connection Size inch | 1/4 in |
| Handle Type | Lever |
| Type | 2 Way |