Starrett HSS 16 → 51mm Hole Saw Set

RS Stock No.:
0604731
Mfr. Prt No.:
BC892
Brand:
Starrett
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
RS stock number 0604731
Product description Starrett HSS 16 → 51mm Hole Saw Set
Manufacturer / Brand Starrett
Manufacturer part number BC892

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Starrett 8 Piece Fast Cut Bi-Metal Holesaw Kit

The Starrett 8 Piece Fast Cut Bi-Metal Hole Saw set contains an extra cobalt HSS tooth material for enhanced heat and wear resistance.
The set also features the new 5.5 TPI positive rake tooth design, ensuring a smoother and faster cut.
Designed to cut stainless steel, metals and mild steel sheet. The Fast Cut Saws also cuts through wood, plastic, plaster and other materials.

Features and Benefits:

8 Piece Fast Cut Bi-Metal Holesaw Kit
Holesaw Diameters: 16 mm, 20 mm, 25 mm, 32 mm, 40 mm, 51 mm
Arbors: A1 (14 mm to 30 mm), A10 (32 mm to 210 mm)
New tooth material with extra cobalt for enhanced heat and wear resistance - improving the product life
New 5.5 TPI positive rake tooth form provides less torque for a smoother, faster cut in all materials
30% extra gullet volume for better material penetration
Ideal for stainless steel and mild steel sheet, tubes and other materials with a thickness of up to 3 mm (1/8”)
41 mm (1.5/8”) hole saw depth


Specifications

Attribute Value
Brand Starrett
Diameter 16 → 51 mm
Number of Pieces 8
Drill Bit Type Hole Saw Set
Arbor Included Yes
Material HSS
Checking stock...
IDR
1,663,555.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,663,555.40
*price per unit indicative
"Starrett HSS 16 → 51mm Hole Saw Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products