RS PRO SPNO Timer Relay, Star Delta, 240V ac 3 → 120s, DIN Rail Mount

RS Stock No.:
8966838
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8966838
Product description RS PRO SPNO Timer Relay, Star Delta, 240V ac 3 → 120s, DIN Rail Mount
Manufacturer / Brand RS PRO
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
RS stock number 8966838
Product description RS PRO SPNO Timer Relay, Star Delta, 240V ac 3 → 120s, DIN Rail Mount
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

RS Star Delta Time Delay Relay- 17.5 mm

RS Star delta time delay relay for total electrical isolation. The timers are compact in size and suitable for DIN Rail mounting.

• 17.5 mm width
• Star delta timing function
• DIN Rail mounting
• Integrated dual voltage
• 0.3s-30h timing range
• LED indication for power and relay status
• IP20 (terminals), IP40 (enclosure) protection


Specifications

Attribute Value
Brand RS PRO
Time Range 3 → 120 s
Minimum Operating Temperature -10 °C
Mode of Operation Star Delta
Power Supply External
Maximum Voltage 24 V ac/dc, 240 V ac
Depth 58.5 mm
Time Increment Seconds
Length 17.5 mm
Width 90 mm
Number of Contacts 2
Terminal Type Screw
Mounting Type DIN Rail
Time Delay 150 ms
Supply Voltage 240 V ac
Number of Timer Functions Single
Switch Configuration SP
Current Maximum 5 A
Maximum Operating Temperature +55 °C
Contact Configuration SPNO
Checking stock...
IDR
687,553.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1687,553.95
*price per unit indicative
"RS PRO SPNO Timer Relay, Star Delta, 240V ac 3 → 120s, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products