Stanley FatMax Retractable 61.91mm Utility Safety Knife with Straight Blade
- RS Stock No.:
- 1366028
- Mfr. Prt No.:
- 0-10-788
- Brand:
- Stanley FatMax

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1366028 |
| Product description | Stanley FatMax Retractable 61.91mm Utility Safety Knife with Straight Blade |
| Manufacturer / Brand | Stanley FatMax |
| Manufacturer part number | 0-10-788 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Stanley DynaGrip Instant Change Safety Knife
The 0-10-788 DynaGrip retractable quick-change safety knife with 3 blades. Featuring integrated string cutting, that conceals the blade and increased blade storage of up to 8 utility blades. Manufactured with a cast metal body with bi-material side panels and a large thumb pad for durability and improved cutting control. Its tool-free design ensures quick, safe and easy blade changes in an instant.
Safety knives avoid the risk of cuts as a result of handling the blade or blade slippage.
Features and Benefits:
• Retractable safety knife designed with safety in mind
• Push-button front loading blade
• Tool-free blade changing - quick change
• Interlock nose to secure blades into the knife
• Retractable blade slider
• Built-in thumb grip
• Bi-material side panels for a better grip
• Ergonomic design for more comfort and control
• Cast metal body for strength and durability
• Blade storage for convenience and quick blade replacement
• Integrated handy cutting notch for string or wire without extending the blade
Typical Applications:
Safety knives are a type of cutter and are commonly used in industries that require an ergonomic and safe way to cut through materials. These industries include:
• Retail
• Food industry
• Construction
• Medical rescue teams
• Warehousing
• Automotive industry
• Factory production
FAQs:
Is the blade retractable?
The safety knife features a retractable blade which makes the knife safe and easy to store.
Are spare blades supplied with the knife?
No spare blades are supplied.
To view standard Stanley blades please see 776-9734, 136-6027, 494-105
Specifications
| Attribute | Value |
| Brand | Stanley FatMax |
| Knife Type | Utility |
| Blade Type | Straight |
| Retractable | Yes |
| Length of Blade Required | 61.91 mm |
| Number of Blades Supplied | 3 |