Stanley 12 piece Pin Punch Set

RS Stock No.:
0494076
Mfr. Prt No.:
4-18-299
Brand:
Stanley
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
RS stock number 0494076
Product description Stanley 12 piece Pin Punch Set
Manufacturer / Brand Stanley
Manufacturer part number 4-18-299

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Stanley 12 Piece Punch and Chisel Kit

Introducing the high-quality set of 12 chisels and punches from Stanley. These professional standard hand tools have been made from tempered chrome-vanadium steel and have been forged to increase performance, durability and strength. This kit provides an excellent choice of tools for those who require precision and high-quality. The chisels and punches have been designed for professional applications as well as DIY tasks and are versatile pieces of equipment, essential to any toolbox.

Features and Benefits:

• This punch set has been designed for increased strength and durability for retained accuracy when marking out centre lines, hole locations and pilot drill starting points
• Quality forged Chrome Vanadium Steel for increased strength and durability and longer tool life
• Chrome Vanadium Steel also adds durability to the striking ends and allows for excellent edge retention
• Supplied with a convenient carry case for safe storage and protection of the tools, as well as portability to and from worksites

Typical Applications:

Punch sets are ideal for punching neat holes in a variety of materials. Whether in textiles, woodworking or metalworking, a set of punch tools allows the operator to drive objects into the material or form an impression on a workpiece. Punch sets are typically used by:

• Carpenters
• Plumbers
• Electricians
• Engineers
• DIY enthusiasts

Are the chisels and punches in this punch set suitable for cutting metal?

Yes, this set of tools has been made from forged chrome-vanadium steel that guarantees increased strength, sharpness and durability designed to professional specifications. These types of tools are suitable for cutting and shaping metals like: wrought iron, cast iron, steel, brass, bronze, copper and aluminium.

What sizes are included in this punch set?

The set contains a selection of tools including:
• Starter Punches – 2mm
• Centre Punches – 6mm and 8mm
• Pin Punches - 1.5mm, 3mm, 4mm, 5mm, 6mm and 8mm
• Cold Chisels – 10mm, 12mm and 16mm


Specifications

Attribute Value
Brand Stanley
Punch Type Pin
Shank Diameter 1.5 → 6 mm
Number of Pieces 12
Checking stock...
IDR
976,211.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1976,211.23
*price per unit indicative
"Stanley 12 piece Pin Punch Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda