Stanley Flat, Phillips Interchangeable Screwdriver 1/8 in, 5/32 in, PH0, PH1 Tip
- RS Stock No.:
- 6658365
- Mfr. Prt No.:
- 66-344M
- Brand:
- Stanley

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6658365 |
| Product description | Stanley Flat, Phillips Interchangeable Screwdriver 1/8 in, 5/32 in, PH0, PH1 Tip |
| Manufacturer / Brand | Stanley |
| Manufacturer part number | 66-344M |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Stanley 4-in-1 Pocket Screwdriver
The STANLEY 4 In 1 Pocket Driver with pen clip design includes 4 of the most useful small screwdriver bit sizes. It has a bi-material grip which provides enhanced comfort and control. The magnetic bits attract and hold small screws. The pocket driver comes with 2 double-ended bits:
• 1/8" slotted/Phillips #1
• 1/16" slotted/Phillips #00.
It has been steel hardened for maximum durability. The non-slip textured surface won't slip, crack or peel.
Features and Benefits:
• Compact size allows the tool to be carried around in a pocket
• Non-slip textured surface with soft bi-material grip
• The driver has been steel hardened for maximum durability
• Magnetic bits attract and hold small screws
• S2 Steel for maximum durability
• Supplied with 2 double-ended bits
Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Automotive
Speciality screwdrivers such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks
FAQs:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of magnetisers available here at RS e.g. 667-3471
Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.
Specifications
| Attribute | Value |
| Brand | Stanley |
| Tip Size | 1/8 in, 5/32 in, PH0, PH1 |
| Tip Type | Flat, Phillips |
| Blade Material | Steel |
| Blade Length | 45 mm |
| Screwdriver Type | Interchangeable |
| Overall Length | 5.25 in |