Stanley 3in1 2 drawers Plastic Tool Box, 475 x 284 x 630mm
- RS Stock No.:
- 7904788
- Mfr. Prt No.:
- 1-70-326
- Brand:
- Stanley

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7904788 |
Product description | Stanley 3in1 2 drawers Plastic Tool Box, 475 x 284 x 630mm |
Manufacturer / Brand | Stanley |
Manufacturer part number | 1-70-326 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 31, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IL
Product Details
Stanley Mobile Work Centre Tool Boxes
Introducing the Stanley Mobile Work Centre Tool Boxes, the ideal tool organiser for power tools, hand tools and accessories. There are 2 versions available 2 in 1 and 3 in 1, each supplied with wheels and telescopic handles. Constructed from structural foam plastic for added durability and enhanced longevity.
Stanley Mobile Work Centre 3 in 1
The 3-in-1 mobile work centre is a detachable tool box unit consisting of a bottom bin with sturdy 7-inch wheels, a mid-section for small parts, and a top box unit with extra room for small part storage.
The extra-large capacity is perfect for storing large bulky materials and equipment while the detachable mid-section is used to organise smaller parts and accessories. The toolbox also has an ergonomic soft handle, sturdy metal latches and a padlock eye for added security.
Stanley Mobile Work Centre 2 in1
The 2-in-1 mobile work centre is a detachable tool box unit consisting of a bottom bin with sturdy 7-inch wheels and a top box unit with room for small part storage. The top tool box comes with a retractable handle to allow easy handling and manoeuvrability. Large metal latches secure the toolboxes together and make them easy to connect or disconnect.
Cool Features
• Retractable handle
• Easy handling and manoeuvrability
• Large metal latches secure the toolboxes together and make them easy to connect or disconnect
Why would you buy these work centres ?
Stanley mobile work centre toolboxes are perfect for outdoor applications, carry only the required tools for the job at hand without the need to transport large tool boxes, tool chest and a trolley separately. All your tools and accessories will be kept safe and secure while being completely portable.
Features and Benefits
• Plastic storage system
• Bottom bin with large 7 in wheels
• Detachable top tool box unit with small parts storage on top
• Huge storage volume for power tools and hand tools
• Compartments for small parts and accessories
• Large metal latches connecting the units
• Pull handle on top allows to conveniently manoeuvre
• Removable tray for essential tools
• Lockable
What’s in the toolbox?
• Stanley tool boxes contain a removable tote tray
Stanley Mobile Work Centre Options
• Stanley 1-70-327: Length 475 mm x Width 284 mm x Height 570 mm; RS stock no: 790-4785
• Stanley 1-70-326: Length 475 mm x Width 284 mm x Height 630 mm; RS stock no: 790-4788
Application Information
Stanley tool boxes are typically used in Industrial, Mechanical and Maintenance applications. The ideal tool storage solution for professionals and DIY enthusiasts.
Specifications
Attribute | Value |
Brand | Stanley |
Width | 284 mm |
Range | 3in1 |
Dimensions | 475 x 284 x 630 mm |
Length | 475 mm |
Number of Wheels | 2 |
Colour | Black, Yellow |
Box Type | Tool Box |
Lock Type | Padlock |
Weight | 4.0 kg |
Number of Drawers | 2 |
Tray Type | Removable |
Height | 475 mm |
Material | Plastic |