Stanley Craft Knife Set

RS Stock No.:
1252067
Mfr. Prt No.:
STHT0-73872
Brand:
Stanley
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
RS stock number 1252067
Product description Stanley Craft Knife Set
Manufacturer / Brand Stanley
Manufacturer part number STHT0-73872

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Stanley Hobby Knife Sets

Introducing the Craft Knife Set with 12 blades from Stanley. This high-quality, metal made knife set contains 2 blade handles and set of 12 types of blades that are ideal for model making and precise cutting application. Handles feature safe and easy to use "no-touch" blade mounting system that eliminates the need for touching the blade while changing. Simply slide the blade into the handle or rotate to pull the blade out of the box. The set is supplied with handy-size and lockable plastic case.

The set includes:

• 2 blade holders
• 1 x 11mm Large curved blades - 8mm blade for high precision cutting of medium and heavy-duty materials, softwood veneers
• 11mm large chisel blade for medium duty materials, trimming and high precision cutting
• 11mm large pointed blades for corner cuts, deburring, stripping and gasket cutting
• 2 x 4mm sharp point blades for lightweight materials, flexible sheet material / wet paper
• 2 x 5mm 45-degree blades for extreme precision for stencilling, scoring and etching. Used within the electronics industry for trimming printed circuit boards, removing excess solder and cutting plastic wires
• 2 x curved carving blades – 11-115. 8mm Blade for general carving work. Used in mould cutting and jewellery manufacturer to printing and artwork. Graphic design, cutting polystyrene, resins and balsa wood, model build projects
• 3 x Pointed blades – 11-221.Blade for a general blade for marquetry, modelling, craft, studio work and horticulture

Features and Benefits:

• Compact set - fits perfectly in any home storage area
• No touch - Slide handle over knife blade and rotate to remove from the case
• Safe and easy to use case - for storage of new and used blades
• Two handle sizes to tackle most of any craft project

Typical Applications:

Scalpels and Craft Knife are commonly used in industries that require ergonomic and a safe way to cut, scrape, carve materials. Typical applications are e.g.:

• Wood carving
• Leather cutting
• Fabric cutting
• Medical applications
• Model making
• High precision cutting
• Deburring
• Marquetry
• Encrusting
• Engraving
• Etching Electronic Circuits

FAQs:

Are blades retractable?

No, blades are not retractable. However, are fully removable from the handle and can be safely stored within the supplied case.

Are spare blades supplied with a knife?

No, the set is supplied with 12 different types of blades as standard. Spare blades can be bought separately.


Specifications

Attribute Value
Brand Stanley
Knife Type Craft Knife Set
Blade Shape Diagonal, Flat, Rounded, Square
Handle Material Plastic
Number of Pieces 14
Number of Blades 12
Checking stock...
IDR
348,025.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1348,025.02
*price per unit indicative
"Stanley Craft Knife Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda