Stanley 1.2m Spirit Level
- RS Stock No.:
- 7769822
- Mfr. Prt No.:
- 1-43-555
- Brand:
- Stanley

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7769822 |
Product description | Stanley 1.2m Spirit Level |
Manufacturer / Brand | Stanley |
Manufacturer part number | 1-43-555 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 13, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TH
Product Details
Stanley FatMax I-Beam Spirit Level
Part of the Stanley Professional FATMAX® 'I' Beam range, it provides invaluable precision measurement and is two times stronger than other Stanley levels, thanks to a reinforced box beam construction. This lightweight level makes it easy to use and clarity to maintain accuracy on the job. This level has three vails to cover all your levelling needs, they are all magnified which makes it easier to read the vail.
SUPPLIED_WITH : A pencil and an incorporated stand
A feature that sets this level apart from other ones is the top read scale, it allows the user to make fast and accurate measurements without the need to move the level. Shock absorbing end caps protect the level even further if it dropped, which will maintain and prolong its accuracy. Accuracy is very important when ensuring objects are level, this spirit level provides a professional finish of 0.5mm/m.
Stanley has been making quality, reliable and innovative tools, they maintain what is important to the professional and what you should expect. Stanley offers a lifetime warranty with this product, which shows the confidence they have in this spirit level.
Features and Benefits
Constructed from a reinforced box beam Aluminium body
Provides best in class accuracy with 0.5mm/M
Top read scale for swift measurements
Shock absorbing end caps protect the level
Magnified vials for improved visibility
Pencil included, for quick marking up
Typical Applications
Spirit Levels & Inclinometers are tools designed for precision levelling measurement in a multitude of jobs, from something as simple as putting a shelf up to checking how level bricks are in a new wall. They are commonly used by:
Carpenters
Stonemasons
Bricklayers
Surveyors
DIY Enthusiasts
FAQ's
How accurate will the level be if dropped?
The level is extremely well built and robust, being constructed from Aluminium and accompanied by shock absorbing end caps. So it can withstand a lot of day to day work without affecting the accuracy.
Why so some spirit levels have more than one vail?
This tripe vial system means that the one vial is used on horizontal level work and the two at either end are for vertical levelling work.
Specifications
Attribute | Value |
Brand | Stanley |
Accuracy | 0.5 mm/m |
Length | 1.2 m |
Frame Material | Aluminium |
Level Type | I-Beam |
Number of Vials | 3 |