Stanley FatMax Fabric Holdall with Shoulder Strap 460mm x 280mm x 230mm
- RS Stock No.:
- 0512089
- Mfr. Prt No.:
- 1-93-950
- Brand:
- Stanley FatMax

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0512089 |
| Product description | Stanley FatMax Fabric Holdall with Shoulder Strap 460mm x 280mm x 230mm |
| Manufacturer / Brand | Stanley FatMax |
| Manufacturer part number | 1-93-950 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
FatMax® Soft Storage Bags
The best way of storing and transporting tools is using specially designed bags that feature easy-access compartments in a variety of sizes and are made from extra-durable materials.
This heavy-duty, Tool Bag from Stanley has been designed to allow for the comfortable and secure carrying of tools. It is made from heavy-duty 600 denier fabric with industrial leather reinforcements in critical points for increased durability. Rigid and waterproof plastic base protects from moisture and dirt. The ergonomically padded shoulder strap and rubber grip handle allow for the easier carrying of heavier loads. The bag also features
Features & Benefits:
• Made from heavy-duty 600 denier fabric with leather reinforcements in critical points for long-lasting and extra durability
• Features ergonomic, comfortable, padded shoulder strap and rubber handle
• Interior tools loops
• Waterproof, extra durable plastic bottom for protection from moisture and dirt
• Large capacity
Typical Application:
Tool Bags, Open Tote Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for tool storage and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers
FAQs:
Is this bag weather-proof?
This bag features rigid waterproof plastic bottom that protects against dirt and moisture and is made from heavy-duty fabric that guarantees extra durability and partial weather resistant.
Is this bag lockable?
No, this bag doesn't feature any locking mechanism
Does this tool bag come with a warranty?
Yes, like all other Stanley products this bag comes with a standard manufacturer's warranty.
NOTE: No Tools are supplied with this bag. Tools are shown for reference only.
Specifications
| Attribute | Value |
| Brand | Stanley FatMax |
| Width | 280 mm |
| Length | 460 mm |
| Bag Type | Holdall |
| Shoulder Strap | Yes |
| Lock Type | Zipper |
| Height | 230 mm |
| Material | Fabric |