Stanley 450mm Band Clamp

RS Stock No.:
0512190
Mfr. Prt No.:
0-83-100
Brand:
Stanley
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
RS stock number 0512190
Product description Stanley 450mm Band Clamp
Manufacturer / Brand Stanley
Manufacturer part number 0-83-100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Stanley Bailey® Band Clamp

These band clamps (also known as strap clamps) from Stanley have been designed to hold circular, square or irregularly shaped objects such as frames and chairs. The hand tool comes with a reinforced nylon strap which is used to hold and support a workpiece in place and corner blocks for supporting angled joints. The strap locks itself as it is tightened and therefore provides consistent tension for a firm grip on the item that is clamped.

The length of the strap indicates what size of workpiece is suited for that band clamp. The 0-83-100 model has a clamping capacity 450mm / 15 feet.

These band clamps are easy to use by simply placing each plastic corner piece to the corners of your workpiece then pull the fabric until it locks the clamp. The strap is designed to go around the whole workpiece.

Features and Benefits:

4.5m band length accommodates large or irregularly shaped objects
Bi-material, tri-lobular handle is comfortable and improves torque
Metal and reinforced nylon construction for strength and durability
Colour – yellow and black

Typical Applications:

Clamps (also known as a cramp) are tools designed to hold and secure two objects tightly together and to prevent unwanted movement while e.g. clamping/glueing, holding work for sawing/drilling and positioning work for fastening.

Clamps are widely used by:

• Carpenters
• Mechanics
• Plumbers
• Electricians
• Constructors
• Builders
• Architects

FAQs:

Are Band Clamps good for woodworking?
Yes, band clamps are great for picture framing and making and repairing furniture.


Specifications

Attribute Value
Brand Stanley
Type Band Clamp
Jaw Opening 450 mm
Checking stock...
IDR
295,580.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1295,580.02
*price per unit indicative
"Stanley 450mm Band Clamp" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda