Stanley Interchangeable Phillips, Slotted, Torx Screwdriver Set 48 Piece
- RS Stock No.:
- 1503917
- Mfr. Prt No.:
- STHT0-70887
- Brand:
- Stanley

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1503917 |
Product description | Stanley Interchangeable Phillips, Slotted, Torx Screwdriver Set 48 Piece |
Manufacturer / Brand | Stanley |
Manufacturer part number | STHT0-70887 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 2, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Stanley 48 Piece Screwdriver, Sockets and Bits Set
Stanley 48 Piece Screwdriver, Socket and Bit Set, a complete screwdriver set which also includes the most common size bits and sockets. Ergonomic cushion grip handles provide comfort and control and each screwdriver has a steel blade with chrome finish. Supplied with a convenient tool bag stores all your tools.
Features and Benefits:
• Made of durable materials
• Screwdrivers finished in chrome
• Ergonomic handle designed providing safe and comfortable grip
• Nylon made and durable case to store all tools
Typical Applications:
This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
FAQ's:
What do you get in a set?
Scerwdrivers:
• 5 x flat screwdriver: 3 x 75 mm, 5 x 100 mm, 6 x 38 mm, 6 x 100 mm, 8 x 150 mm
• 4 x screwdriver cross PH: Ph0 x 75 mm, Ph1 x 75 mm, Ph2 x 38 mm, Ph2 x 100 mm
• 18 x 1/4 in head: 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm
• 3/16 in, 7/32 in, 1/4 in, 11/32 in, 3/8 in, 7/16 in, 15/32 in, 1/2 in
Bits:
• 19 x Screw Bit (25 mm): Torx: T5, T10, T15, T20, T25, T30 and T40 • Allen: 4 mm, 5 mm, 5.5 mm, 6 mm
• Cross PH: Ph0, Ph1, Ph2, Ph3
• Flat: 4 mm, 5 mm, 6 mm
Accessories:
• 1 x Adapter 1/4 in x 25 mm hexagon
• 1 x Extension with handle
• 1 x Nylon case
Specifications
Attribute | Value |
Brand | Stanley |
Tip Type | Phillips, Slotted, Torx |
Screwdriver Type | Interchangeable |
Number of Pieces | 48 |