Stanley 150 mm Hand Saw, 9, 11, 24 TPI
- RS Stock No.:
- 0494133
- Mfr. Prt No.:
- 0-20-092
- Brand:
- Stanley

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0494133 |
| Product description | Stanley 150 mm Hand Saw, 9, 11, 24 TPI |
| Manufacturer / Brand | Stanley |
| Manufacturer part number | 0-20-092 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
3 in 1 Saw Set
Multi-Purpose 3-in-1 saw set offers the functionality of 3 different blades in one space saving design.
Anti-slip ergonomic bi-material handle for optimum user comfort
The turn knob allows blades to be easily changed and they can be tilted into 6 different positions
Universal Pull Saw Blade
250mm / 10in. aggressive tooth 11 teeth per inch universal wood saw blade cuts on the “pull” stroke – perfect for general woodwork and pruning.
Metal Saw Blade
150mm / 6in. metal hacksaw blade 24 teeth per inch for cutting metal pipes and rods.
Compass Saw Blade
200mm / 8in. compass saw blade 9 teeth per inch for more detailed work.
Specifications
| Attribute | Value |
| Brand | Stanley |
| Number of Teeth per Inch | 9, 11, 24 |
| Blade Length | 150 mm |
| Saw Type | Hand Saw |