Stanley 1 drawer Plastic Tool Box, 400 x 209 x 183mm

RS Stock No.:
7840546
Mfr. Prt No.:
1-94-857
Brand:
Stanley
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
RS stock number 7840546
Product description Stanley 1 drawer Plastic Tool Box, 400 x 209 x 183mm
Manufacturer / Brand Stanley
Manufacturer part number 1-94-857

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IL


Product Details

Stanley Metal Latch Tool Boxes

Introducing the Stanley metal latch tool boxes. Robust tool boxes with metal latches for secure fastening and a soft grip handle that folds flat into the lid. The tool box lid also consists of 2 compartment organisers for storing small parts or accessories and upon opening, there is a removable tote tray creating more space for larger hand tools such as hammers, power tools or screwdrivers. The tool boxes offers a built-in padlock eye so it’s lockable with a padlock.

Why would you buy these tool boxes?

Stanley tool boxes are the ideal tool storage solution, carry only the required tools for the job at hand without the need to transport large tool boxes or tool chest. All your tools and accessories will be kept safe and secure while being completely portable.

Features and Benefits

• Plastic Tool box storage
• Robust
• Comfortable rubber grip handle
• Integrated organisers
• Removable tray
• Metal latches with comfortable rubber tip
• Lockable

What’s in the tool box?

• Stanley tool boxes contains a removable tote tray

Stanley Metal Latch Tool Box Options

• Length: 400 mm x Width: 209 mm x Height: 183 mm = RS stock no: 784-0546
• Length: 508 mm x Width: 249 mm x Height: 249 mm = RS stock no: 784-0549
• Length: 635 mm x Width: 292 mm x Height: 316 mm = RS stock no: 784-0555

Application Information

The Stanley tool box is typically used in Industrial, Mechanical and Maintenance applications. The ideal tool storage solution for professionals and DIY enthusiasts


Specifications

Attribute Value
Brand Stanley
Width 209 mm
Dimensions 400 x 209 x 183 mm
Length 400 mm
Colour Black, Yellow
Box Type Tool Box
Lock Type Latch
Weight 1.0 kg
Number of Drawers 1
Tray Type Tote
Height 400 mm
Material Plastic
Checking stock...
IDR
372,044.83
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1372,044.83
*price per unit indicative
"Stanley 1 drawer Plastic Tool Box, 400 x 209 x 183mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products