Amphenol Industrial Cable Mount Connector, 3 Contacts, Plug

RS Stock No.:
8114211
Mfr. Prt No.:
BD-03BFMA-LL7001
Brand:
Amphenol Industrial

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8114211
Product description Amphenol Industrial Cable Mount Connector, 3 Contacts, Plug
Manufacturer / Brand Amphenol Industrial
Manufacturer part number BD-03BFMA-LL7001
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
RS stock number 8114211
Product description Amphenol Industrial Cable Mount Connector, 3 Contacts, Plug
Manufacturer / Brand Amphenol Industrial
Manufacturer part number BD-03BFMA-LL7001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Amphenol LTW Series Connectors

Amphenol LTW Standard Size Female Cable Mount Circular Receptacle Connectorsm, Male Contacts

Amphenol LTW standard size bayonet locking male gender cable mount connectors in male or female contact gender type, durable waterproof cable mount connectors with solder contacts for ease of assembly. Ideal for many harsh outdoor applications that require a rugged and hard wearing panel mount connector, rated to IP67 with a black nylon body and locking nut.

Note

BD and BU types refers to the manufacturers part number.

APPROVALS : UL Recognised

IP67
Operating temperature range -40 to +105°C
Durability 1000 mating cycles
BD types 5A, BU types 2A rating
Solder contacts
2 point bayonet lock


Specifications

Attribute Value
Brand Amphenol Industrial
Number of Contacts 3
Mounting Type Cable Mount
Connector Size Standard
Plug/Socket Plug
Termination Method Solder
IP Rating IP67
Contact Gender Male
Current Rating 5.0 A
Voltage Rating 500 V
Mating Type Bayonet
Body Orientation Straight
Series BD
Housing Material Nylon
Contact Plating Gold
Contact Material Copper
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +105 °C
Checking stock...
IDR
121,147.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1121,147.95
*price per unit indicative
"Amphenol Industrial Cable Mount Connector, 3 Contacts, Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda