RS PRO Wire Stripper, 1mm → 3.2mm

RS Stock No.:
5423357
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
RS stock number 5423357
Product description RS PRO Wire Stripper, 1mm → 3.2mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Automatic Wire Stripper

From the trusted RS PRO brand, this professional automatic wire stripper has been designed to work with round, single & multi-wire PVC cables. Featuring a tension spring action for auto-return, a single squeeze of handles opens and closes the synchronized jaws and strips insulation cleanly from the conductor. For an effortless and efficient stripping of many sizes of wire, this tool is ideal.

With ergonomic handles and six integrated striping sizes, this versatile tool promises a long and reliable working life. This all-purpose stripper even features replaceable jaws for further versatility.

• RS PRO automatic wire stripper spare blades 667-3433
• RS PRO automatic wire stripper with 8 to 22 AWG cutting sizes 663-617
• RS PRO automatic wire stripper with 8 to 18 AWG cutting sizes 542-3357

Features and Benefits

• Zinc alloy body and handle
• Medium carbon steel sheet for stripping mechanism
• PVC injection soft grip
• High carbon steel for the cutting and stripper knife blades.
• Spring steel for auto-return tension spring.
• Suitable for use with PVC, silicone rubber and others

Applications

Wire strippers are a hand-held tool designed to remove insulation or outer sheath from electrical wires. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. There are various types available from stripping the cable to cutting copper and conduit. Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.

FAQs:

It this wire stripper VDE certified?

No, this wire stripper isn't VDE approved and cannot be used on live electric cables.

Is this cable stripper suitable for flat cables?

This particular model has been designed to work with round cables and may not perform properly with flat cables. However, stripping and cutting of thin flat cables is possible.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Minimum Size 1 mm
Stripping Range 1 → 3.2 mm
Maximum Size 3.2 mm
Cable Type Standard
Checking stock...
IDR
1,074,493.16
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,074,493.16
*price per unit indicative
"RS PRO Wire Stripper, 1mm → 3.2mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda