Nisshinbo Micro Devices NJM78L05UA-TE1, 1 Linear Voltage, Voltage Regulator 100mA, 5 V 3-Pin, SOT-89
- RS Stock No.:
- 7139502
- Mfr. Prt No.:
- NJM78L05UA-TE1
- Brand:
- New Japan Radio
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
| RS stock number | 7139502 |
| Product description | Nisshinbo Micro Devices NJM78L05UA-TE1, 1 Linear Voltage, Voltage Regulator 100mA, 5 V 3-Pin, SOT-89 |
| Manufacturer / Brand | New Japan Radio |
| Manufacturer part number | NJM78L05UA-TE1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Linear Voltage Regulators, New Japan Radio
NJM78Lxx, 100mA Voltage Regulators, New Japan Radio
Positive Voltage Regulators
Specifications
| Attribute | Value |
| Brand | New Japan Radio |
| Regulator Type | Linear Voltage |
| Maximum Output Current | 100 mA |
| Output Voltage | 5 V |
| Number of Outputs | 1 |
| Line Regulation | 200 mV |
| Load Regulation | 60 mV |
| Polarity | Positive |
| Mounting Type | Surface Mount |
| Package Type | SOT-89 |
| Quiescent Current | 2 mA |
| Pin Count | 3 |
| Output Type | Fixed |
| Power Rating | 0.3 W |
| Dimensions | 4.5 x 2.5 x 1.5 mm |
| Height | 1.5 mm |
| Maximum Operating Temperature | +85 °C |
| Length | 4.5 mm |
| Maximum Input Voltage | 30 V |
| Width | 2.5 mm |
| Minimum Operating Temperature | -40 °C |