STMicroelectronics L7809CV, 1 Linear Voltage, Voltage Regulator 1.5A, 9 V 3-Pin, TO-220

RS Stock No.:
7140666
Mfr. Prt No.:
L7809CV
Brand:
STMicroelectronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7140666
Product description STMicroelectronics L7809CV, 1 Linear Voltage, Voltage Regulator 1.5A, 9 V 3-Pin, TO-220
Manufacturer / Brand STMicroelectronics
Manufacturer part number L7809CV
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
RS stock number 7140666
Product description STMicroelectronics L7809CV, 1 Linear Voltage, Voltage Regulator 1.5A, 9 V 3-Pin, TO-220
Manufacturer / Brand STMicroelectronics
Manufacturer part number L7809CV

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Linear Voltage Regulators, STMicroelectronics

L78 Series Linear Voltage Regulator, STMicroelectronics

STMicroelectronics L78 Series of fixed output voltage regulators are useful in a wide range of applications within the electronics Industry. The three terminal positive linear voltage regulators can remove problems that are related with single point regulation by providing local on-card regulation. The ST Regulator IC can deliver up to 1.5A at the fixed output voltage, which can range from 5 V to 24 V. The voltage regulator offers safe area protection with the addition of internal thermal shutdown and current limiting.

Features and Benefits

Output current up to 1.5 A
Thermal overload protection
Output transition SOA protection
Output current up to 1.5 A
Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18;
24 V

Applications

Power Management


Specifications

Attribute Value
Brand STMicroelectronics
Regulator Type Linear Voltage
Maximum Output Current 1.5 A
Output Voltage 9 V
Number of Outputs 1
Line Regulation 180 mV
Accuracy 2 %
Load Regulation 180 mV
Mounting Type Through Hole
Polarity Positive
Package Type TO-220
Quiescent Current 8 mA
Pin Count 3
Output Type Fixed
Dimensions 10.4 x 4.6 x 15.75 mm
Height 15.75 mm
Maximum Operating Temperature +125 °C
Length 10.4 mm
Maximum Input Voltage 35 V
Width 4.6 mm
Minimum Operating Temperature 0 °C
Checking stock...
IDR
69,646.96
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
169,646.966,964.70
*price per unit indicative
"STMicroelectronics L7809CV, 1 Linear Voltage, Voltage Regulator 1.5A, 9 V 3-Pin, TO-220" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda