EPCOS, Standard Metal Oxide Varistor 2.1nF 5A, Clamping 135V, Varistor 68V

RS Stock No.:
1389263
Mfr. Prt No.:
B72210S0400K101
Brand:
EPCOS

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1389263
Product description EPCOS, Standard Metal Oxide Varistor 2.1nF 5A, Clamping 135V, Varistor 68V
Manufacturer / Brand EPCOS
Manufacturer part number B72210S0400K101
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
RS stock number 1389263
Product description EPCOS, Standard Metal Oxide Varistor 2.1nF 5A, Clamping 135V, Varistor 68V
Manufacturer / Brand EPCOS
Manufacturer part number B72210S0400K101

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand EPCOS
Varistor Voltage 68 V
Maximum AC Voltage Rating 40 V
Maximum DC Voltage Rating 56 V
Clamping Voltage 135 V
Clamping Current 5 A
Energy 6.4 J
Material Metal
Series Standard
Maximum Surge Current 500 A
Capacitance 2.1 nF
Length 12 mm
Depth 14.5 mm
Thickness 4.8 mm
Dimensions 12 x 4.8 x 14.5 mm
Lead Pitch 2.1 mm, 7.5 mm
Checking stock...
IDR
118,001.25
Out of stock
Price Bag (1 Bag of 20)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1118,001.255,900.06
*price per unit indicative
"EPCOS, Standard Metal Oxide Varistor 2.1nF 5A, Clamping 135V, Varistor 68V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products